• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6132781 End piece (W x D) 180 mm x 73 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: YesSurface protection: UntreatedFastening method: Snap-on
Product type

End piece

Type

Plastic

Content

1 pc(s)

Factory colour

White

Dim

(W x D) 180 mm x 73 mm

Width

180 mm

Depth

73 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2609125 OBO Bettermann 6132781 End piece (W x D) 180 mm x 73 mm 1 pc(s) White