• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6156231 Fasteners (W x H) 127 mm x 175 mm 2 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 175 mm
  • Width = 127 mm
  • Color = gray
Product type

Fasteners

Content

2 pc(s)

Factory colour

Grey

Dim

(W x H) 127 mm x 175 mm

Width

127 mm

Height

175 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960653 OBO Bettermann 6156231 Fasteners (W x H) 127 mm x 175 mm 2 pc(s) Grey

Description

End piece for mounting and the lateral locking of the shunting channel. Mounting clamps are included

This text is machine translated.