• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6163076 End piece (W x H) 230 mm x 100 mm 5 pc(s) Creamy white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 100 mm
  • Width = 230 mm
  • Design = left/right
  • Material = Plastic
  • Material good = polyvinyl chloride (PVC)
  • Suitable for function receives = No
  • Surface = untreated
  • Color = cream white
  • RAL-number = 9001
  • With protective film = No
  • Mounting type = snap-on
Product type

End piece

Component

Endpiece

Content

5 pc(s)

Factory colour

Creamy white

Dim

(L x W x H) 230 x 230 x 100 mm

Length

230 mm

Width

230 mm

Material

Polyvinyl chloride

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958732 OBO Bettermann 6163076 End piece (W x H) 230 mm x 100 mm 5 pc(s) Creamy white

Description

To close the ends of wdk channels

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.