• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6175550 End piece (W x H) 17 mm x 18 mm 10 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 18 mm
  • Width = 17 mm
  • Design = left/right
  • Material = Plastic
  • Material good = polyvinyl chloride (PVC) suitable for function receives = No
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
  • Mounting type = snap-on
Product type

End piece

Component

Endpiece

Content

10 pc(s)

Factory colour

Pure white

Dim

(W x H) 17 mm x 18 mm

Width

17 mm

Material

Polyvinyl chloride

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965980 OBO Bettermann 6175550 End piece (W x H) 17 mm x 18 mm 10 pc(s) Pure white

Description

End piece to close the halogen-free WDK channels

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.