• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6175936 End piece (W x H) 40 mm x 60 mm 10 pc(s) Light grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 60 mm
  • Width = 40 mm
  • Design = left/right
  • Material = Plastic
  • Material good = polyvinyl chloride (PVC) suitable for function receives = No
  • Surface = untreated
  • Color = light gray
  • RAL-number = 7035
  • With protective film = No
  • Mounting type = snap-on
Product type

End piece

Component

Endpiece

Content

10 pc(s)

Factory colour

Light grey

Dim

(W x H) 40 mm x 60 mm

Width

40 mm

Material

Polyvinyl chloride

Height

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956490 OBO Bettermann 6175936 End piece (W x H) 40 mm x 60 mm 10 pc(s) Light grey

Description

End piece to close the halogen-free WDK channels

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.