
Technical specifications
- Height = 80 mm
- Width = 25 mm
- Version of the side wall = slotted
- Length = 2000 mm
- Halogen-free = No
- Flexible = No
- Mounting type = perforated base
- With the upper part = Yes
- Color = stone gray
- Product type
Cable duct
- Content
1 pc(s)
- Factory colour
Stone grey
- Dim
(L x W x H) 2000 x 25 x 80 mm
- Length
2000 mm
- Width
25 mm
- Height
80 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1962755 OBO Bettermann 6178050 Cable duct (L x W x H) 2000 x 25 x 80 mm 1 pc(s) Stone grey
Conformity certificate
Conformity certificate 1962755 OBO Bettermann 6178050 Cable duct (L x W x H) 2000 x 25 x 80 mm 1 pc(s) Stone grey
Description
Cable trunking with top for horizontal and vertical central laying of cables in cabinets
This text is machine translated.
This text is machine translated.











