
Technical specifications
- Height = 75 mm
- Width = 100 mm
- Tip distance = 12.5 mm
- Slot width = 5 mm
- Version of the side wall = slotted
- Length = 2000 mm
- Halogen-free = Yes
- Leakage current hard = Yes
- Flexible = No
- Mounting type = perforated base
- With the upper part = Yes
- Color = light gray
- Product type
Cable duct
- Content
1 pc(s)
- Factory colour
Light grey
- Dim
(L x W x H) 2000 x 100 x 75 mm
- Length
2000 mm
- Width
100 mm
- Height
75 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1965983 OBO Bettermann 6178563 Cable duct (L x W x H) 2000 x 100 x 75 mm 1 pc(s) Light grey
Description
Halogen-free wiring channel including top and bottom holes according to DIN EN 50085-2-3.
This text is machine translated.
This text is machine translated.











