• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6178585 Cable duct Top part (L x W x H) 2000 x 50 x 50 mm 18 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Slot spacing 12.5 mmSlot width 5 mmMounting type: Floor holes
Product type

Cable duct

Component

Top part

Type

slotted, halogen-free

Content

18 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 50 x 50 mm

Length

2000 mm

Width

50 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2599323 OBO Bettermann 6178585 Cable duct Top part (L x W x H) 2000 x 50 x 50 mm 18 pc(s) Grey