• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6191886 Fasteners (W x H) 25 mm x 25 mm 4 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 25 mm
  • Width = 25 mm
  • Design = hood molded part
  • .90° angle = 90.
  • Material = plastic suitable for function receives = No
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
  • Mounting type = snap-on
Product type

Fasteners

Component

Inside corner

Content

4 pc(s)

Factory colour

Pure white

Dim

(W x H) 25 mm x 25 mm

Width

25 mm

Material

Plastic

Height

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962012 OBO Bettermann 6191886 Fasteners (W x H) 25 mm x 25 mm 4 pc(s) Pure white

Description

Inside corner as hood form part to change the direction of wdk channels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.