• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6192424 Fasteners (W x H) 130 mm x 100 mm 2 pc(s) Pure white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 100 mm
  • Width = 130 mm
  • Design = hood molded part
  • .90° angle = 90.
  • Material = Plastic
  • Material good = polyvinyl chloride (PVC) suitable for function receives = No
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
  • Mounting type = snap-on
Product type

Fasteners

Component

Outside corner

Content

2 pc(s)

Factory colour

Pure white

Dim

(W x H) 130 mm x 100 mm

Width

130 mm

Material

Polyvinyl chloride

Height

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955149 OBO Bettermann 6192424 Fasteners (W x H) 130 mm x 100 mm 2 pc(s) Pure white

Description

Exterior angle as a hood form part to change the direction of wdk channels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.