• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6192793 Small angle cover (W x H) 40 mm x 25 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Small angle cover

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 40 mm x 25 mm

Width

40 mm

Material

Plastic

Height

25 mm

IP30

IK04

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818583 OBO Bettermann 6192793 Small angle cover (W x H) 40 mm x 25 mm 1 pc(s) White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.