• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6207302 Cable ducting (L x W x H) 3 m x 200.00 mm x 110.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side arm design: Flat profile
  • Side holes: Yes
  • Execution of rung: Profile unperforated
  • Mounting the rung: Welded
  • Height: 110 mm
  • Width 200 mm
  • Length: 3000 mm
  • Usable cross-section: 18000 mm²
  • Rung center distance 300 mm
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Weight: 5.22 kg / m
Product type

Cable ducting

Content

3 m

Dim

(L x W x H) 3 m x 200.00 mm x 110.00 mm

Length

3 m

Width

200.00 mm

Height

110.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406677 OBO Bettermann 6207302 Cable ducting (L x W x H) 3 m x 200.00 mm x 110.00 mm 3 m

Description

Cable conductor in side height 110 mm with welded, open up C30-profile rungs. Roll up side spar for reinforcement and as edge protection. The mounting on the radial arm is done with type LKS 40 clamping pieces. The slit size of the rung is 16.5 mm, the suitable clamp is the Type 2056.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable conductor