• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6208578 Cable ducting (L x W x H) 3 m x 600.00 mm x 60.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side arm design: Flat profile
  • Side holes: Yes
  • Execution of rung: Profile punched
  • Mounting the rung: Blind rivets
  • Height: 60 mm
  • Width 600 mm
  • Length: 3000 mm
  • Usable cross-section: 29800 mm²
  • Rung center distance 300 mm
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Weighs 3.85 kg/m.
Product type

Cable ducting

Content

3 m

Dim

(L x W x H) 3 m x 600.00 mm x 60.00 mm

Length

3 m

Width

600.00 mm

Height

60.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406576 OBO Bettermann 6208578 Cable ducting (L x W x H) 3 m x 600.00 mm x 60.00 mm 3 m

Description

Cable cable trunking with perforated side spar at side height 60 mm with riveted open top C-profile rungs (version VS).

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable conductor