• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6208846 Connector piece 10 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = No
  • Suitable for cable support system height = 64 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
Product type

Connector piece

Component

Connector element

Content

10 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966179 OBO Bettermann 6208846 Connector piece 10 pc(s) Metal

Description

Long-connectors as outer connector for connection of cable conductors and molded parts with 60 mm of height and end-to-end spar holes

This text is machine translated.

What kind of Cable Ducts are you looking for?