• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6208891 Connector piece 10 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Angle Joints
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = No
  • Suitable for cable support system height = 64 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Connector piece

Component

Connector element

Content

10 pc(s)

Factory colour

Metal

Height

64 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956882 OBO Bettermann 6208891 Connector piece 10 pc(s) Metal

Description

Angle connectors as outer connector for connection of cable conductors and molded parts with 60 mm of height and end-to-end spar holes.

This text is machine translated.

What kind of Cable Ducts are you looking for?