• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6216429 Cable ducting (L x W x H) 3 m x 400.00 mm x 110.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side arm design: Flat profile
  • Side holes: Yes
  • Execution of rung: Profile punched
  • Mounting the rung: Blind rivets
  • Height: 110 mm
  • Width 400 mm
  • Length: 3000 mm
  • Usable cross-section: 37800 mm²
  • Rung center distance 300 mm
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Weight: 4.46 kg/m
Product type

Cable ducting

Content

3 m

Dim

(L x W x H) 3 m x 400.00 mm x 110.00 mm

Length

3 m

Width

400.00 mm

Height

110.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406633 OBO Bettermann 6216429 Cable ducting (L x W x H) 3 m x 400.00 mm x 110.00 mm 3 m

Description

Cable conductor with perforated side-spar in the side height 110 mm with riveted, open to top C-profile rungs.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable conductor