• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6221416 Cable clip 10 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = No
  • Suitable for cable support system height = 110 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Cable clip

Component

Stub connector

Content

10 pc(s)

Factory colour

Metal

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963638 OBO Bettermann 6221416 Cable clip 10 pc(s) Metal

Description

Connection piece for subsequent production of feeders with the same high level.

This text is machine translated.

What kind of Cable Ducts are you looking for?