• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6225108 Bend 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OBO Bettermann Vertr Arc 90° LB 650 R3 A4

Our service for you

Technical specifications

  • Turn (angle): 90°
  • Inner radius 300 mm
  • Cable conductor width 500 mm
  • Cable conductor height 60 mm
  • Direction change: Horizontal
  • Side holes: no.
  • Wide-span design: no.
  • Material: Stainless steel
Product type

Bend

Type

Design of the rung: Profile punched
Side bar design: Flat profile

Content

1 pc(s)

Dim

(W x H) 500 mm x 60 mm

Width

500 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296627 OBO Bettermann 6225108 Bend 1 pc(s)

Description

Elbow 90° horizontal with welded rung for all cable conductor types with the side height 60 mm. Connectors are to be ordered separately on a pro-rata basis.

This text is machine translated.

What kind of Cable Ducts are you looking for?