• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6225152 Bend 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle): 90°
  • Inner radius 300 mm
  • Cable conductor width 600 mm
  • Cable conductor height 110 mm
  • Surface: Hot dip galvanized
  • Direction change: Horizontal
  • Side holes: no.
  • Wide-span design: no.
  • Material: Steel
Product type

Bend

Type

Design of the rung: Profile punched
Side bar design: Flat profile

Content

1 pc(s)

Dim

(W x H) 600 mm x 110 mm

Width

600 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291827 OBO Bettermann 6225152 Bend 1 pc(s)

Description

Elbow 90° horizontal with welded rung for all cable conductor types with the side height 110 mm. Connectors are to be ordered separately on a pro-rata basis.

This text is machine translated.

What kind of Cable Ducts are you looking for?