• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6225464 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution of the Seitenholms = Low Profile
  • Side holes = No
  • Design of the rung = profile punched
  • Turn (angle) = adjustable
  • Cable height = 60 mm
  • Cable conductor width = 400 mm
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = rust free steel
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 400 mm x 60 mm

Width

400 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956962 OBO Bettermann 6225464 Bend 1 pc(s) Metal

Description

Joint sheet element with welded rung for use in the cable conductor types with the page height 60 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?