• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6225498 Bend 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution of the Seitenholms = Low Profile
  • Side holes = No
  • Design of the rung = profile punched
  • Turn (angle) = adjustable
  • Cable height = 110 mm
  • Cable conductor width = 600 mm
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = galvanised
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 600 mm x 110 mm

Width

600 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959615 OBO Bettermann 6225498 Bend 1 pc(s) Metal

Description

Joint sheet element with welded rung for use in the cable conductor types with the page height 110 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?