• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6225710 Connector piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = length-wise and angle connector
  • Joint connector horizontal = Yes
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = No
  • Suitable for cable support system width = 200. .200 mm
  • Suitable for cable support system height = 60 mm
  • Length = 604 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Connector piece

Component

Connector element

Supplied length

604 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 604 x 200 x 60 mm

Length

604 mm

Width

200 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955566 OBO Bettermann 6225710 Connector piece 1 pc(s) Metal

Description

Multi-function connector for connection of cable conductors with the page height 60 mm. It can be symmetrical and asymmetrical reductions, continuous sheet of 0-60° and cultivation feeders can be created.

This text is machine translated.

What kind of Cable Ducts are you looking for?