• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6225772 Connector piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = length-wise and angle connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = No
  • Suitable for cable support system width = 300. .300 mm
  • Suitable for cable support system height = 110 mm
  • Length = 680 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Connector piece

Component

Connector element

Supplied length

680 mm

Content

1 pc(s)

Factory colour

Metal

Length

680 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956936 OBO Bettermann 6225772 Connector piece 1 pc(s) Metal

Description

Multi-function connector for connection of cable conductors with the page height 110 mm. It can be symmetrical and asymmetrical reductions, continuous sheet of 0-60° and cultivation feeders can be created.

This text is machine translated.

What kind of Cable Ducts are you looking for?