• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6225852 Junction 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution of the Seitenholms = Low Profile
  • Design of the rung = profile punched
  • Cable wire outlet width = 300 mm
  • Cable height = 60 mm
  • Inner radius = 300 mm
  • Version = without connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Junction

Component

Stub connector

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 300 mm x 60 mm

Width

300 mm

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956922 OBO Bettermann 6225852 Junction 1 pc(s) Metal

Description

Add Branch pieces with welded rung for use in the cable conductor types with the page height 60 mm. Connectors are on a pro-rata basis to be ordered separately.

This text is machine translated.

What kind of Cable Ducts are you looking for?