• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6226014 Bend cover 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle) = 90°
  • Width = 400 mm
  • Suitable for cable channel = No
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Mounting type = turn latches
  • Scharnierend = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
  • Change the direction = horizontal
Product type

Bend cover

Component

Lid

Content

1 pc(s)

Factory colour

Metal

Width

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962374 OBO Bettermann 6226014 Bend cover 1 pc(s) Metal

Description

Cover with rotary latches for the cover of 90° cable conductor sheets with welded rung.

This text is machine translated.

What kind of Cable Ducts are you looking for?