• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6226020 Cover 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle): 90°
  • Fastening method: Rotating lock
  • Suitable for cable conductors: Yes
  • Surface: Hot dip galvanized
  • Direction change: Horizontal
  • Material: Steel
Product type

Cover

Type

Cover

Content

1 pc(s)

Width

600 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296143 OBO Bettermann 6226020 Cover 1 pc(s)

Description

Cover with rotating seals for the cover of 90° cable conductor arches with welded rung.

This text is machine translated.