• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6226316 Cover 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 500 mm
  • Suitable for cable channel = No
  • Suitable for cable wire = Yes
  • Mounting type = turn latches
  • Wide clamping design = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Cover

Component

Lid

Content

1 pc(s)

Factory colour

Metal

Width

500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959652 OBO Bettermann 6226316 Cover 1 pc(s) Metal

Description

Cover with rotary latches for the cover of cultivation branch pieces with welded rungs.

This text is machine translated.

What kind of Cable Ducts are you looking for?