• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6227961 Hinged connector 2 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = Yes
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = Yes
  • Suitable for cable support system height = 160 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Hinged connector

Component

Connector piece

Content

2 pc(s)

Factory colour

Metal

Height

160 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966235 OBO Bettermann 6227961 Hinged connector 2 pc(s) Metal

Description

Joint connector for wide clamping cable channels and conductors with 160 mm page height, including pro rata screws, washers and nuts

This text is machine translated.

What kind of Cable Ducts are you looking for?