• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6229336 Bend 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OBO Bettermann Vertr Arc 90° WLB 162 FS

Our service for you

Technical specifications

  • Turn (angle): 90°
  • Inner radius 500 mm
  • Cable conductor width 200 mm
  • Cable conductor height 160 mm
  • Surface: Galvanized
  • Direction change: Horizontal
  • Side holes: no.
  • Wide-span design: Yes
  • Material: Steel
Product type

Bend

Type

Design of the rung: Profile unperforated
Side bar type: Profile (open)

Content

1 pc(s)

Dim

(W x H) 200 mm x 160 mm

Width

200 mm

Height

160 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296624 OBO Bettermann 6229336 Bend 1 pc(s)

Description

Molded part Arc 90° horizontal for all wide-span cable conductors with the side height 160 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?