• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6231489 Bend cover 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle): 90°
  • Fastening method: Rotating lock
  • Suitable for cable conductors: Yes
  • Suitable for cable duct: Yes
  • Surface: Galvanized
  • Material: Steel
Product type

Bend cover

Component

Lid

Content

1 pc(s)

Width

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291823 OBO Bettermann 6231489 Bend cover 1 pc(s)

Description

Cover for wide-span bow 90° with pre-mounted rotating nails.

This text is machine translated.

What kind of Cable Ducts are you looking for?