• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6231912 Junction piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 500 mm
  • Suitable for cable channel = Yes
  • Suitable for cable wire = Yes
  • Mounting type = turn latches
  • Wide clamping design = Yes
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Junction piece

Component

Stub connector

Content

1 pc(s)

Factory colour

Metal

Width

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959623 OBO Bettermann 6231912 Junction piece 1 pc(s) Metal

Description

Cover for wide clamping attachment-branch pieces with pre-mounted rotary latches.

This text is machine translated.

What kind of Cable Ducts are you looking for?