• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6232106 Cable ducting (L x W x H) 6 m x 400.00 mm x 200.00 mm 6 m Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side holes: Yes
  • Execution of rung: Profile unperforated
  • Height: 200 mm
  • Width 400 mm
  • Length: 6000 mm
  • Usable cross-section: 70400 mm²
  • Wide-range version: Yes
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Colour: grey
  • Weighs 13.98 kg/m.
Product type

Cable ducting

Content

6 m

Factory colour

Grey

Dim

(L x W x H) 6 m x 400.00 mm x 200.00 mm

Length

6 m

Width

400.00 mm

Height

200.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406449 OBO Bettermann 6232106 Cable ducting (L x W x H) 6 m x 400.00 mm x 200.00 mm 6 m Grey

Description

WKL 200 = wide-angle cable connectors with 200 mm side height.

This text is machine translated.

Scope of delivery

  • 1 x 6 m cable conductor