• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6232663 Connector piece 4 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Angle Joints
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = Yes
  • Suitable for cable support system height = 200 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Connector piece

Component

Connector element

Content

4 pc(s)

Factory colour

Metal

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956867 OBO Bettermann 6232663 Connector piece 4 pc(s) Metal

Description

Angle joints 45° vertical for wide clamping cable conductors with 200 mm page height.

This text is machine translated.

What kind of Cable Ducts are you looking for?