• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6247733 T piece (W x H) 60 mm x 40 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 40 mm
  • Width = 60 mm
  • Design = lower and upper part
  • Material = Steel
  • Suitable for function receives = No
  • Surface = galvanised
  • With protective film = No
  • Mounting type = perforated base
Product type

T piece

Component

T-piece

Content

1 pc(s)

Dim

(W x H) 60 mm x 40 mm

Width

60 mm

Material

Steel

Height

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959248 OBO Bettermann 6247733 T piece (W x H) 60 mm x 40 mm 1 pc(s)

Description

T-piece with upper part to change the direction of cable routing channels LKM. The equipotential bonding is without any other aids between upper and lower part is ensured.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.