• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6249728 T piece 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = lower and upper part
  • Material = Steel
  • Suitable for function receives = No
  • Surface = galvanized and coated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
  • Mounting type = perforated base
Product type

T piece

Component

T-piece

Content

1 pc(s)

Factory colour

Pure white

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961971 OBO Bettermann 6249728 T piece 1 pc(s) Pure white

Description

T-piece with upper part to change the direction of cable routing channels LKM. The equipotential bonding is without any other aids between upper and lower part is ensured.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.