• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6249736 T piece (W x H) 60 mm x 200 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 200 mm
  • Width = 60 mm
  • Outgoing Height = 200 mm
  • Outgoing Width = 60 mm
  • Design = lower and upper part
  • Material = Steel
  • Material good = other
  • Suitable for function receives = No
  • Surface = galvanized and coated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
  • Mounting type = perforated base
Product type

T piece

Component

T-piece

Content

1 pc(s)

Factory colour

Pure white

Dim

(W x H) 60 mm x 200 mm

Width

60 mm

Material

Steel

Height

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963239 OBO Bettermann 6249736 T piece (W x H) 60 mm x 200 mm 1 pc(s) Pure white

Description

Equipotential bonding without any other aids between upper and lower part

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.