• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6274212 Fasteners (W x D) 119 mm x 73 mm 1 pc(s) Light grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 119 mm
  • Depth = 73 mm
  • Number of upper parts = 1
  • Top width 1 = 0 mm
  • Top width 2 = 0 mm
  • Top width 3 = 0 mm
  • Balanced = Yes
  • Design = hood molded part
  • Angle = 80./00°
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Color = light gray
  • RAL-number = 7035
  • With protective film = No
  • With channel connector = No
  • Mounting holes in the Ground = No
  • Type of mounting the top parts = across
  • With cable retaining clip = No
Product type

Fasteners

Content

1 pc(s)

Factory colour

Light grey

Dim

(W x D) 119 mm x 73 mm

Width

119 mm

Depth

73 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955383 OBO Bettermann 6274212 Fasteners (W x D) 119 mm x 73 mm 1 pc(s) Light grey

Description

Exterior angle-hood from PC/ABS to change the direction of device installation ducts Rapid 80 of the systems GK, GS and GA. The molded parts are variable from 80° - 100° adjustable and can be used for symmetric and asymmetric channels

This text is machine translated.