• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6274302 Internal wiring ducts (L x W) 2000 mm x 110 mm 1 pc(s) Light grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 110 mm
  • Depth = 70 mm
  • Length = 2000 mm
  • Number of upper parts = 1
  • Upper parts supplied = No
  • Top width 1 = 76.5 mm
  • Top width 2 = 0 mm
  • Top width 3 = 0 mm
  • Balanced = Yes
  • Design rectangular = Yes
  • Material = Plastic
  • Material good = polyvinyl chloride (PVC)
  • Halogen-free = No
  • Surface = untreated
  • Color = light gray
  • RAL-number = 7035
  • Design back panel (inside) = run-C-profile
  • With protective film = No
  • Number of pluggable dividers = 1
  • With channel connector = Yes
  • Mounting holes in the Ground = Yes
  • Type of mounting the top parts = inside
  • With cable retaining clip = No
Product type

Internal wiring ducts

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W) 2000 mm x 110 mm

Length

2000 mm

Width

110 mm

Depth

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956442 OBO Bettermann 6274302 Internal wiring ducts (L x W) 2000 mm x 110 mm 1 pc(s) Light grey

Description

GK device installation duct made up of lead-free polyvinyl chloride suitable for mounting directly on the wall or on wall consoles. The attachment is done via the control holes in the channel. The GK device installation duct has a C-profile on the ground for a partition made of plastic. In the device installation sockets of the Series 71 DG... you all switch programs in bearing ring and support bracket design and installation devices can be installed module 45. The System opening is 76.5mm. Each channel length on one side is a clutch pair of pre-assembled, upper parts are to contribute to set

This text is machine translated.