• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6278020 Fasteners (W x D) 210 mm x 70 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 210 mm
  • Depth = 70 mm
  • Number of upper parts = 1
  • Top width 1 = 76.5 mm
  • Top width 2 = 0 mm
  • Top width 3 = 0 mm
  • Direction = rising
  • Balanced = No
  • Design = lower section
  • .90° angle = 90.
  • Material = Steel
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = Yes
  • With channel connector = No
  • Mounting holes in the Ground = Yes
  • Type of mounting the top parts = inside
  • With cable retaining clip = No
Product type

Fasteners

Content

1 pc(s)

Factory colour

Pure white

Dim

(W x D) 210 mm x 70 mm

Width

210 mm

Depth

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956458 OBO Bettermann 6278020 Fasteners (W x D) 210 mm x 70 mm 1 pc(s) Pure white

Description

Flat angle rising to change the direction of device GEK-S with system opening 80 mm.

This text is machine translated.