• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6279503 Trunking (L x W) 2000 mm x 170 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tops: 1Halogen-free: YesSurface protection: Anodized/anodizedWith protective film: YesNumber of plug-in dividers: 1Mounting hole in the floor: no.Usable cross-section: 11756 mm²
Product type

Trunking

Type

Aluminium

Content

1 pc(s)

Dim

(L x W) 2000 mm x 170 mm

Length

2000 mm

Width

170 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2602765 OBO Bettermann 6279503 Trunking (L x W) 2000 mm x 170 mm 1 pc(s)