• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6279788 Cover 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for device installation duct width = 210 mm
  • Suitable for device installation duct depth = 90 mm
  • Design = channel cut lining
  • The form = balanced
  • Mounting type = snap-on
  • Material = Steel
  • Material good = other
  • Halogen-free = Yes
  • Surface = galvanized and coated
  • Color = pure white
  • RAL-number = 9010
Product type

Cover

Content

1 pc(s)

Factory colour

Pure white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963267 OBO Bettermann 6279788 Cover 1 pc(s) Pure white

Description

Joint covers for coating said channel edges

This text is machine translated.