• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6279804 Fasteners (W x H) 170 mm x 70 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = wall mounting
Product type

Fasteners

Content

1 pc(s)

Dim

(W x H) 170 mm x 70 mm

Width

170 mm

Height

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958255 OBO Bettermann 6279804 Fasteners (W x H) 170 mm x 70 mm 1 pc(s)

Description

Wall console adapter for mounting of the GEK-K device on the wall consoles.

This text is machine translated.