User & Safety Instructions 3159951 OBO Bettermann 6286540 Distribution column 1 pc(s) White
Description
Installation column made of steel sheet with 76.5 mm system opening. Set includes: 1 single-section column with clamping mounting Total length 2625 mm - 3665 mm 1 ceiling mounting with telescopic profile 1 upper section PVC Length: 2500 mm A 2 m separation pad made of PVC and 2 upper clips are included in delivery. The installation column is for mounting the 71GD series device panel sockets... movement. The installation column is pre-assembled and ready for immediate use. The following accessories can also be used according to the assembly situation.
This text is machine translated.
Description
Installation column made of steel sheet with 76.5 mm system opening. Set includes: 1 single-section column with clamping mounting Total length 2625 mm - 3665 mm 1 ceiling mounting with telescopic profile 1 upper section PVC Length: 2500 mm A 2 m separation pad made of PVC and 2 upper clips are included in delivery. The installation column is for mounting the 71GD series device panel sockets... movement. The installation column is pre-assembled and ready for immediate use. The following accessories can also be used according to the assembly situation.