• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6288104 Fasteners 1 pc(s) Ecru

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for number of fins = 6
  • Length = 100 mm
  • Installation position = horizontal
  • Material = Plastic
  • Material good = polyvinyl chloride (PVC)
  • Halogen-free = No
  • Surface = untreated
  • Color = nature
Product type

Fasteners

Content

1 pc(s)

Factory colour

Ecru

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960162 OBO Bettermann 6288104 Fasteners 1 pc(s) Ecru

Description

Profile connector horizontally with guiding slots for snapping in Convection Grill Profiles

This text is machine translated.