User & Safety Instructions 3159950 OBO Bettermann 6290095 Distribution column 1 pc(s) White
Description
ISS installation column made of aluminum with flexible tube to the ceiling and a 45 mm system opening. Set includes: 1 single-section column with flexible hose to the ceiling Total length: 2300 mm. 1 flexible hose, length 1500 mm 1 upper section aluminum Length: 2300 mm The design of this ISS installation column is based on an extremely slim, round aluminum profile, which shows a smooth upper part of the Rapid 45 device mounting channel series with front. The 45-mm system opening is suitable for directly accommodating module 45® switching and plug-in devices. The base plate as stand type SFISSF as well as the hose connection to the ceiling type SAISSF must be ordered separately (see following article).
This text is machine translated.
Description
ISS installation column made of aluminum with flexible tube to the ceiling and a 45 mm system opening. Set includes: 1 single-section column with flexible hose to the ceiling Total length: 2300 mm. 1 flexible hose, length 1500 mm 1 upper section aluminum Length: 2300 mm The design of this ISS installation column is based on an extremely slim, round aluminum profile, which shows a smooth upper part of the Rapid 45 device mounting channel series with front. The 45-mm system opening is suitable for directly accommodating module 45® switching and plug-in devices. The base plate as stand type SFISSF as well as the hose connection to the ceiling type SAISSF must be ordered separately (see following article).