• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6312357 Bend 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Turn (angle): 90°
  • Inner radius 500 mm
  • Cable conductor width 400 mm
  • Cable conductor height 110 mm
  • Surface: Galvanized
  • Direction change: Horizontal
  • Side holes: no.
  • Wide-span design: Yes
  • Material: Steel
Product type

Bend

Type

Design of the rung: Profile unperforated
Side bar type: Profile (open)

Content

1 pc(s)

Dim

(W x H) 400 mm x 110 mm

Width

400 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293676 OBO Bettermann 6312357 Bend 1 pc(s)

Description

Molded part arc 90° horizontal for all wide-span cable strips with a side height of 110 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?