• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6337201 I handle (L x W x H) 1800 x 80 x 42 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

I handle

Content

1 pc(s)

Dim

(L x W x H) 1800 x 80 x 42 mm

Length

1800 mm

Width

80 mm

Height

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964238 OBO Bettermann 6337201 I handle (L x W x H) 1800 x 80 x 42 mm 1 pc(s)

Description

The I-handle is 8, one-sided and on both sides boom type AS 15, AS 30 and AS 55. The beams are in the continuously adjustable height

This text is machine translated.

What kind of Cable Ducts are you looking for?