• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6338881 Suspension rod 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 2000 mm
  • Profile Width = 70 mm
  • Profile height = 50 mm
  • Design = U-profile
  • Suitable for function receives = No
  • Material = rust free steel
  • Stainless steel
  • Stained = No
  • Material good = rust free steel (V4A)
  • Surface = other
Product type

Suspension rod

Component

Cable duct support

Supplied length

2000 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 2000 x 70 x 50 mm

Length

2000 mm

Width

70 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955543 OBO Bettermann 6338881 Suspension rod 1 pc(s) Metal

Description

Hanging stock with angeschweisster head plate. For fixing at horizontal concrete ceiling and steel carriers. On a slope can handle one-sided and on both sides wall and handle Arm Type 12, RE 15, RE G15, MWA AW30 and AW 55 screwed.

This text is machine translated.

What kind of Cable Ducts are you looking for?