• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6339204 U handle 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 1200 mm
  • Profile Width = 70 mm
  • Profile height = 50 mm
  • Design = U-profile
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

U handle

Component

Cable duct support

Supplied length

1200 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 1200 x 70 x 1200 mm

Length

1200 mm

Width

70 mm

Height

1200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964018 OBO Bettermann 6339204 U handle 1 pc(s) Metal

Description

Hanging handle (U-Profile) with angeschweisster head plate. For fixing at horizontal concrete ceiling and steel carriers

This text is machine translated.

What kind of Cable Ducts are you looking for?