• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6341063 U handle 1 pc(s) Transparent

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 800 mm
  • Material thickness 2.5 mm.
  • Profile form: U-profile
  • Design: Simply Profile
  • Type of perforation: 3 pages punched
  • With teeth: no
  • Snap-off: no
  • Suitable for function receives: no
  • Material: stainless steel
  • Surface: other
  • Color: without
Product type

U handle

Component

Cable duct support

Supplied length

800 mm

Content

1 pc(s)

Factory colour

Transparent

Dim

(L x W x H) 800 x 50 x 50 mm

Length

800 mm

Width

50 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963692 OBO Bettermann 6341063 U handle 1 pc(s) Transparent

Description

U-handle in fixed lengths for the creation of static structures. The 3-sided perforated U-handle in the dimensions 50 x 50 mm can be connected directly to the wall or mounted on the ceiling and on steel carriers to grab.

This text is machine translated.

What kind of Cable Ducts are you looking for?